GRM1885C2A2R7BA01D is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Murata Electronics
In Stock: 14.256
Unit Price: kr.0.95000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: kr.0.16174
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: kr.0.04898
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.62177
Datasheet

Parametric Equivalent


YAGEO
In Stock: 3.474
Unit Price: kr.0.63000
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 4.000
Unit Price: kr.0.89000
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 15.000
Unit Price: kr.1.65000
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.28795
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.25370
Datasheet
2.7 pF ±0.1pF 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM1885C2A2R7BA01D

DigiKey Part Number
490-GRM1885C2A2R7BA01DTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GRM1885C2A2R7BA01D
Description
CAP CER 2.7PF 100V C0G 0603
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
2.7 pF ±0.1pF 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM1885C2A2R7BA01D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±0.1pF
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GCM1885C2A2R7BA16DMurata Electronics14.256490-GCM1885C2A2R7BA16DCT-NDkr.0.95000Parametric Equivalent
GCM1885C2A2R7BA16JMurata Electronics0490-GCM1885C2A2R7BA16JTR-NDkr.0.16174Parametric Equivalent
0603N2R7B101CTWalsin Technology Corporation01292-0603N2R7B101CTTR-NDkr.0.04898Parametric Equivalent
CBR06C279B1GACKEMET0CBR06C279B1GAC-NDkr.0.62177Parametric Equivalent
CC0603BRNPO0BN2R7YAGEO3.47413-CC0603BRNPO0BN2R7CT-NDkr.0.63000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.55968kr.2,238.72
Manufacturers Standard Package
Unit Price without VAT:kr.0.55968
Unit Price with VAT:kr.0.69960