
GRM1885C2A221JA01D | |
|---|---|
DigiKey Part Number | 490-1359-2-ND - Tape & Reel (TR) 490-1359-1-ND - Cut Tape (CT) 490-1359-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM1885C2A221JA01D |
Description | CAP CER 220PF 100V C0G/NP0 0603 |
Customer Reference | |
Detailed Description | 220 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM1885C2A221JA01D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603C221J1GACTU | KEMET | 62.995 | 399-C0603C221J1GACTUCT-ND | kr.0.25000 | Direct |
| C1608C0G2A221J080AA | TDK | 23.709 | 445-2308-1-ND | kr.0.12000 | Direct |
| C1608NP02A221J080AA | TDK | 5.852 | 445-14116-1-ND | kr.0.16000 | Direct |
| KGM15ACG2A221JM | KYOCERA AVX | 0 | 478-KGM15ACG2A221JMTR-ND | kr.0.02989 | Direct |
| KGM15ACG2A221JT | KYOCERA AVX | 25.323 | 478-KGM15ACG2A221JTCT-ND | kr.0.18000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.90000 | kr.0.90 |
| 10 | kr.0.49400 | kr.4.94 |
| 50 | kr.0.34360 | kr.17.18 |
| 100 | kr.0.29810 | kr.29.81 |
| 500 | kr.0.22204 | kr.111.02 |
| 1.000 | kr.0.19871 | kr.198.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.15908 | kr.636.32 |
| 8.000 | kr.0.14649 | kr.1,171.92 |
| 12.000 | kr.0.14020 | kr.1,682.40 |
| 20.000 | kr.0.13322 | kr.2,664.40 |
| 28.000 | kr.0.12915 | kr.3,616.20 |
| 40.000 | kr.0.12523 | kr.5,009.20 |
| Unit Price without VAT: | kr.0.90000 |
|---|---|
| Unit Price with VAT: | kr.1.12500 |

