Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM1885C2A201JA01D

DigiKey Part Number
490-1358-2-ND - Tape & Reel (TR)
490-1358-1-ND - Cut Tape (CT)
490-1358-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM1885C2A201JA01D
Description
CAP CER 200PF 100V C0G/NP0 0603
Customer Reference
Detailed Description
200 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM1885C2A201JA01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 222.221
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.96000kr.0.96
10kr.0.53800kr.5.38
50kr.0.37640kr.18.82
100kr.0.32770kr.32.77
500kr.0.24588kr.122.94
1.000kr.0.22758kr.227.58
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.15573kr.622.92
8.000kr.0.14387kr.1,150.96
12.000kr.0.13794kr.1,655.28
20.000kr.0.13137kr.2,627.40
28.000kr.0.12754kr.3,571.12
40.000kr.0.12384kr.4,953.60
48.000kr.0.12209kr.5,860.32
96.000kr.0.11620kr.11,155.20
100.000kr.0.11589kr.11,589.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.96000
Unit Price with VAT:kr.1.20000