
GRM1885C2A200JA01J | |
|---|---|
DigiKey Part Number | 490-6390-2-ND - Tape & Reel (TR) 490-6390-1-ND - Cut Tape (CT) 490-6390-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM1885C2A200JA01J |
Description | CAP CER 20PF 100V C0G/NP0 0603 |
Customer Reference | |
Detailed Description | 20 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM1885C2A200JA01J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.76000 | kr.0.76 |
| 10 | kr.0.43100 | kr.4.31 |
| 50 | kr.0.30180 | kr.15.09 |
| 100 | kr.0.26120 | kr.26.12 |
| 500 | kr.0.19324 | kr.96.62 |
| 1.000 | kr.0.17238 | kr.172.38 |
| 2.500 | kr.0.15049 | kr.376.23 |
| 5.000 | kr.0.13731 | kr.686.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.12648 | kr.1,264.80 |
| 20.000 | kr.0.11757 | kr.2,351.40 |
| 30.000 | kr.0.11311 | kr.3,393.30 |
| 50.000 | kr.0.10817 | kr.5,408.50 |
| 70.000 | kr.0.10528 | kr.7,369.60 |
| 100.000 | kr.0.10251 | kr.10,251.00 |
| Unit Price without VAT: | kr.0.76000 |
|---|---|
| Unit Price with VAT: | kr.0.95000 |

