Similar
Direct
Direct
Upgrade
Upgrade

GRM1885C2A1R5CA01D | |
|---|---|
DigiKey Part Number | 490-14628-2-ND - Tape & Reel (TR) 490-14628-1-ND - Cut Tape (CT) 490-14628-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM1885C2A1R5CA01D |
Description | CAP CER 1.5PF 100V C0G/NP0 0603 |
Customer Reference | |
Detailed Description | 1.5 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM1885C2A1R5CA01D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±0.25pF | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRM0335C2A1R5CA01D | Murata Electronics | 44.880 | 490-7240-1-ND | kr.0.63000 | Similar |
| 885012006088 | Würth Elektronik | 1.133 | 732-12045-1-ND | kr.0.63000 | Direct |
| KGM15ACG2A1R5CT | KYOCERA AVX | 5.585 | 478-KGM15ACG2A1R5CT-ND | kr.1.27000 | Direct |
| C1608NP02A1R5C080AA | TDK | 4.667 | 445-14114-1-ND | kr.0.70000 | Upgrade |
| KGM15ACG2A1R5BT | KYOCERA AVX | 0 | 478-KGM15ACG2A1R5BTCT-ND | kr.0.89000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.52000 | kr.1.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.33654 | kr.1,346.16 |
| Unit Price without VAT: | kr.1.52000 |
|---|---|
| Unit Price with VAT: | kr.1.90000 |





