
GRM1885C2A180JA01J | |
|---|---|
DigiKey Part Number | 490-GRM1885C2A180JA01JTR-ND - Tape & Reel (TR) 490-GRM1885C2A180JA01JCT-ND - Cut Tape (CT) 490-GRM1885C2A180JA01JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM1885C2A180JA01J |
Description | CAP CER 18PF 100V C0G/NP0 0603 |
Customer Reference | |
Detailed Description | 18 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM1885C2A180JA01J Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GCM1885C2A180JA16D | Murata Electronics | 51.994 | 490-14762-1-ND | kr.0.63000 | Parametric Equivalent |
| GCM1885C2A180JA16J | Murata Electronics | 0 | GCM1885C2A180JA16J-ND | kr.0.05824 | Parametric Equivalent |
| GRM1885C2A180JA01D | Murata Electronics | 100.871 | 490-1333-1-ND | kr.0.76000 | Parametric Equivalent |
| 0603N180J101CT | Walsin Technology Corporation | 107.748 | 1292-1493-1-ND | kr.0.63000 | Parametric Equivalent |
| AC0603JRNPO0BN180 | YAGEO | 5.619 | 13-AC0603JRNPO0BN180CT-ND | kr.0.63000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.76000 | kr.0.76 |
| 10 | kr.0.40600 | kr.4.06 |
| 50 | kr.0.28020 | kr.14.01 |
| 100 | kr.0.24280 | kr.24.28 |
| 500 | kr.0.17892 | kr.89.46 |
| 1.000 | kr.0.15932 | kr.159.32 |
| 2.500 | kr.0.13877 | kr.346.93 |
| 5.000 | kr.0.12641 | kr.632.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.11292 | kr.1,129.20 |
| 20.000 | kr.0.10480 | kr.2,096.00 |
| 30.000 | kr.0.10073 | kr.3,021.90 |
| 50.000 | kr.0.09623 | kr.4,811.50 |
| 70.000 | kr.0.09360 | kr.6,552.00 |
| 100.000 | kr.0.09107 | kr.9,107.00 |
| Unit Price without VAT: | kr.0.76000 |
|---|---|
| Unit Price with VAT: | kr.0.95000 |

