Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM1885C2A160JA01D

DigiKey Part Number
490-1332-2-ND - Tape & Reel (TR)
490-1332-1-ND - Cut Tape (CT)
490-1332-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM1885C2A160JA01D
Description
CAP CER 16PF 100V C0G/NP0 0603
Customer Reference
Detailed Description
16 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM1885C2A160JA01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25.070
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.77000kr.0.77
10kr.0.41600kr.4.16
50kr.0.28920kr.14.46
100kr.0.25090kr.25.09
500kr.0.18572kr.92.86
1.000kr.0.16576kr.165.76
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.12491kr.499.64
8.000kr.0.11002kr.880.16
12.000kr.0.10262kr.1,231.44
20.000kr.0.10193kr.2,038.60
28.000kr.0.09482kr.2,654.96
40.000kr.0.09443kr.3,777.20
48.000kr.0.09424kr.4,523.52
96.000kr.0.09359kr.8,984.64
100.000kr.0.09355kr.9,355.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.77000
Unit Price with VAT:kr.0.96250