
GRM1885C2A102JA01J | |
|---|---|
DigiKey Part Number | 490-8275-2-ND - Tape & Reel (TR) 490-8275-1-ND - Cut Tape (CT) 490-8275-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM1885C2A102JA01J |
Description | CAP CER 1000PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM1885C2A102JA01J Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.26600 | kr.2.66 |
| 50 | kr.0.18260 | kr.9.13 |
| 100 | kr.0.15660 | kr.15.66 |
| 500 | kr.0.11310 | kr.56.55 |
| 1.000 | kr.0.09973 | kr.99.73 |
| 2.500 | kr.0.08567 | kr.214.17 |
| 5.000 | kr.0.07721 | kr.386.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.07027 | kr.702.70 |
| 20.000 | kr.0.06457 | kr.1,291.40 |
| 30.000 | kr.0.06172 | kr.1,851.60 |
| 50.000 | kr.0.05856 | kr.2,928.00 |
| 70.000 | kr.0.05671 | kr.3,969.70 |
| 100.000 | kr.0.05493 | kr.5,493.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

