1000 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM1885C2A102JA01D

DigiKey Part Number
490-3281-2-ND - Tape & Reel (TR)
490-3281-1-ND - Cut Tape (CT)
490-3281-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM1885C2A102JA01D
Description
CAP CER 1000PF 100V C0G/NP0 0603
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1000 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM1885C2A102JA01D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±5%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1608C0G2A102J080AATDK274.061445-2312-1-NDkr.1.09000Direct
C1608NP02A102J080AATDK43.863445-14106-1-NDkr.1.22000Direct
In-Stock: 562.267
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.26900kr.2.69
50kr.0.18460kr.9.23
100kr.0.15830kr.15.83
500kr.0.11436kr.57.18
1.000kr.0.10083kr.100.83
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.07833kr.313.32
8.000kr.0.07107kr.568.56
12.000kr.0.06744kr.809.28
20.000kr.0.06342kr.1,268.40
28.000kr.0.06107kr.1,709.96
40.000kr.0.05881kr.2,352.40
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000