9100 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM1885C1H912JA01D

DigiKey Part Number
490-GRM1885C1H912JA01DTR-ND - Tape & Reel (TR)
490-GRM1885C1H912JA01DCT-ND - Cut Tape (CT)
490-GRM1885C1H912JA01DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM1885C1H912JA01D
Description
CAP CER 9100PF 50V C0G/NP0 0603
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
9100 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM1885C1H912JA01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10.131
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.77000kr.0.77
10kr.0.43700kr.4.37
50kr.0.30340kr.15.17
100kr.0.26300kr.26.30
500kr.0.19470kr.97.35
1.000kr.0.17367kr.173.67
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.13821kr.552.84
8.000kr.0.12690kr.1,015.20
12.000kr.0.12125kr.1,455.00
20.000kr.0.11498kr.2,299.60
28.000kr.0.11132kr.3,116.96
40.000kr.0.10781kr.4,312.40
Manufacturers Standard Package
Unit Price without VAT:kr.0.77000
Unit Price with VAT:kr.0.96250