
GRM1885C1H8R2CA01D | |
|---|---|
DigiKey Part Number | 490-12728-2-ND - Tape & Reel (TR) 490-12728-1-ND - Cut Tape (CT) 490-12728-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM1885C1H8R2CA01D |
Description | CAP CER 8.2PF 50V C0G/NP0 0603 |
Customer Reference | |
Detailed Description | 8.2 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM1885C1H8R2CA01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.84000 | kr.0.84 |
| 10 | kr.0.45700 | kr.4.57 |
| 50 | kr.0.31900 | kr.15.95 |
| 100 | kr.0.27710 | kr.27.71 |
| 500 | kr.0.20550 | kr.102.75 |
| 1.000 | kr.0.18358 | kr.183.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.14643 | kr.585.72 |
| 8.000 | kr.0.13461 | kr.1,076.88 |
| 12.000 | kr.0.12870 | kr.1,544.40 |
| 20.000 | kr.0.12215 | kr.2,443.00 |
| 28.000 | kr.0.11832 | kr.3,312.96 |
| 40.000 | kr.0.11464 | kr.4,585.60 |
| Unit Price without VAT: | kr.0.84000 |
|---|---|
| Unit Price with VAT: | kr.1.05000 |

