
GRM1885C1H8R2CA01D | |
|---|---|
DigiKey Part Number | 490-12728-2-ND - Tape & Reel (TR) 490-12728-1-ND - Cut Tape (CT) 490-12728-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM1885C1H8R2CA01D |
Description | CAP CER 8.2PF 50V C0G/NP0 0603 |
Customer Reference | |
Detailed Description | 8.2 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM1885C1H8R2CA01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.77000 | kr.0.77 |
| 10 | kr.0.43500 | kr.4.35 |
| 50 | kr.0.30340 | kr.15.17 |
| 100 | kr.0.26240 | kr.26.24 |
| 500 | kr.0.19482 | kr.97.41 |
| 1.000 | kr.0.17402 | kr.174.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.13173 | kr.526.92 |
| 8.000 | kr.0.11678 | kr.934.24 |
| 12.000 | kr.0.11274 | kr.1,352.88 |
| 20.000 | kr.0.11198 | kr.2,239.60 |
| 28.000 | kr.0.10819 | kr.3,029.32 |
| 40.000 | kr.0.10776 | kr.4,310.40 |
| 48.000 | kr.0.10755 | kr.5,162.40 |
| 96.000 | kr.0.10653 | kr.10,226.88 |
| 100.000 | kr.0.10622 | kr.10,622.00 |
| Unit Price without VAT: | kr.0.77000 |
|---|---|
| Unit Price with VAT: | kr.0.96250 |

