Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM1885C1H821JA01D

DigiKey Part Number
490-1449-2-ND - Tape & Reel (TR)
490-1449-1-ND - Cut Tape (CT)
490-1449-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM1885C1H821JA01D
Description
CAP CER 820PF 50V C0G/NP0 0603
Customer Reference
Detailed Description
820 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM1885C1H821JA01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11.375
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.09000kr.1.09
10kr.0.62700kr.6.27
50kr.0.44420kr.22.21
100kr.0.38780kr.38.78
500kr.0.28980kr.144.90
1.000kr.0.25299kr.252.99
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.20648kr.825.92
8.000kr.0.16406kr.1,312.48
12.000kr.0.16317kr.1,958.04
20.000kr.0.16216kr.3,243.20
28.000kr.0.16155kr.4,523.40
40.000kr.0.16096kr.6,438.40
48.000kr.0.16067kr.7,712.16
96.000kr.0.15968kr.15,329.28
100.000kr.0.15962kr.15,962.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.09000
Unit Price with VAT:kr.1.36250