
GRM1885C1H752JA01J | |
|---|---|
DigiKey Part Number | 490-GRM1885C1H752JA01JTR-ND - Tape & Reel (TR) 490-GRM1885C1H752JA01JCT-ND - Cut Tape (CT) 490-GRM1885C1H752JA01JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM1885C1H752JA01J |
Description | CAP CER 7500PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 7500 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM1885C1H752JA01J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.76000 | kr.0.76 |
| 10 | kr.0.42500 | kr.4.25 |
| 50 | kr.0.29680 | kr.14.84 |
| 100 | kr.0.25680 | kr.25.68 |
| 500 | kr.0.19008 | kr.95.04 |
| 1.000 | kr.0.16953 | kr.169.53 |
| 2.500 | kr.0.14790 | kr.369.75 |
| 5.000 | kr.0.13490 | kr.674.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.12066 | kr.1,206.60 |
| 20.000 | kr.0.11213 | kr.2,242.60 |
| 30.000 | kr.0.10785 | kr.3,235.50 |
| 50.000 | kr.0.10312 | kr.5,156.00 |
| 70.000 | kr.0.10035 | kr.7,024.50 |
| 100.000 | kr.0.09769 | kr.9,769.00 |
| Unit Price without VAT: | kr.0.76000 |
|---|---|
| Unit Price with VAT: | kr.0.95000 |

