
GRM1885C1H681GA01D | |
|---|---|
DigiKey Part Number | 490-11476-2-ND - Tape & Reel (TR) 490-11476-1-ND - Cut Tape (CT) 490-11476-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM1885C1H681GA01D |
Description | CAP CER 680PF 50V C0G/NP0 0603 |
Customer Reference | |
Detailed Description | 680 pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM1885C1H681GA01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.28000 | kr.1.28 |
| 10 | kr.0.73000 | kr.7.30 |
| 50 | kr.0.52100 | kr.26.05 |
| 100 | kr.0.45700 | kr.45.70 |
| 500 | kr.0.34892 | kr.174.46 |
| 1.000 | kr.0.31571 | kr.315.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.25386 | kr.1,015.44 |
| 8.000 | kr.0.20445 | kr.1,635.60 |
| 12.000 | kr.0.20004 | kr.2,400.48 |
| 20.000 | kr.0.19886 | kr.3,977.20 |
| 28.000 | kr.0.19150 | kr.5,362.00 |
| 40.000 | kr.0.19081 | kr.7,632.40 |
| 48.000 | kr.0.18717 | kr.8,984.16 |
| 96.000 | kr.0.18605 | kr.17,860.80 |
| Unit Price without VAT: | kr.1.28000 |
|---|---|
| Unit Price with VAT: | kr.1.60000 |

