Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM1885C1H471JA01J

DigiKey Part Number
490-11466-2-ND - Tape & Reel (TR)
490-11466-1-ND - Cut Tape (CT)
490-11466-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM1885C1H471JA01J
Description
CAP CER 470PF 50V C0G/NP0 0603
Customer Reference
Detailed Description
470 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM1885C1H471JA01J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18.629
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.70000kr.0.70
10kr.0.39700kr.3.97
50kr.0.27640kr.13.82
100kr.0.23940kr.23.94
500kr.0.17664kr.88.32
1.000kr.0.15738kr.157.38
2.500kr.0.13284kr.332.10
5.000kr.0.12503kr.625.15
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.10289kr.1,028.90
20.000kr.0.09522kr.1,904.40
30.000kr.0.09140kr.2,742.00
50.000kr.0.08754kr.4,377.00
70.000kr.0.08723kr.6,106.10
100.000kr.0.08693kr.8,693.00
120.000kr.0.08678kr.10,413.60
240.000kr.0.08628kr.20,707.20
Manufacturers Standard Package
Unit Price without VAT:kr.0.70000
Unit Price with VAT:kr.0.87500