
GRM1885C1H431JA01D | |
|---|---|
DigiKey Part Number | 490-1442-2-ND - Tape & Reel (TR) 490-1442-1-ND - Cut Tape (CT) 490-1442-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM1885C1H431JA01D |
Description | CAP CER 430PF 50V C0G/NP0 0603 |
Customer Reference | |
Detailed Description | 430 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM1885C1H431JA01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.89000 | kr.0.89 |
| 10 | kr.0.50700 | kr.5.07 |
| 50 | kr.0.35500 | kr.17.75 |
| 100 | kr.0.30810 | kr.30.81 |
| 500 | kr.0.23026 | kr.115.13 |
| 1.000 | kr.0.20630 | kr.206.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.16551 | kr.662.04 |
| 8.000 | kr.0.15257 | kr.1,220.56 |
| 12.000 | kr.0.14610 | kr.1,753.20 |
| 20.000 | kr.0.13893 | kr.2,778.60 |
| 28.000 | kr.0.13474 | kr.3,772.72 |
| 40.000 | kr.0.13071 | kr.5,228.40 |
| Unit Price without VAT: | kr.0.89000 |
|---|---|
| Unit Price with VAT: | kr.1.11250 |

