3.9 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM1885C1H3R9CA01D

DigiKey Part Number
490-10718-2-ND - Tape & Reel (TR)
490-10718-1-ND - Cut Tape (CT)
490-10718-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM1885C1H3R9CA01D
Description
CAP CER 3.9PF 50V C0G/NP0 0603
Customer Reference
Detailed Description
3.9 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM1885C1H3R9CA01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±0.25pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25.051
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.76000kr.0.76
10kr.0.42500kr.4.25
50kr.0.29680kr.14.84
100kr.0.25680kr.25.68
500kr.0.19008kr.95.04
1.000kr.0.16953kr.169.53
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.13484kr.539.36
8.000kr.0.12379kr.990.32
12.000kr.0.11825kr.1,419.00
20.000kr.0.11213kr.2,242.60
28.000kr.0.10855kr.3,039.40
40.000kr.0.10510kr.4,204.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.76000
Unit Price with VAT:kr.0.95000