
GRM1885C1H3R3BA01D | |
|---|---|
DigiKey Part Number  | 490-12720-2-ND - Tape & Reel (TR) 490-12720-1-ND - Cut Tape (CT) 490-12720-6-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | GRM1885C1H3R3BA01D  | 
Description  | CAP CER 3.3PF 50V C0G/NP0 0603  | 
Customer Reference  | |
Detailed Description  | 3.3 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | GRM1885C1H3R3BA01D Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Not For New Designs  | |
Capacitance  | ||
Tolerance  | ±0.1pF  | |
Voltage - Rated  | ||
Temperature Coefficient  | ||
Operating Temperature  | -55°C ~ 125°C  | |
Features  | -  | |
Ratings  | -  | |
Applications  | ||
Failure Rate  | -  | |
Mounting Type  | ||
Package / Case  | 0603 (1608 Metric)  | |
Size / Dimension  | 0.063" L x 0.031" W (1.60mm x 0.80mm)  | |
Height - Seated (Max)  | -  | |
Thickness (Max)  | 0.035" (0.90mm)  | |
Lead Spacing  | -  | |
Lead Style  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.0.83000 | kr.0.83 | 
| 10 | kr.0.46100 | kr.4.61 | 
| 50 | kr.0.32260 | kr.16.13 | 
| 100 | kr.0.27970 | kr.27.97 | 
| 500 | kr.0.21876 | kr.109.38 | 
| 1.000 | kr.0.18624 | kr.186.24 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4.000 | kr.0.12491 | kr.499.64 | 
| 8.000 | kr.0.11678 | kr.934.24 | 
| 12.000 | kr.0.10937 | kr.1,312.44 | 
| 20.000 | kr.0.10863 | kr.2,172.60 | 
| 28.000 | kr.0.09816 | kr.2,748.48 | 
| 40.000 | kr.0.09776 | kr.3,910.40 | 
| 48.000 | kr.0.09424 | kr.4,523.52 | 
| Unit Price without VAT: | kr.0.83000 | 
|---|---|
| Unit Price with VAT: | kr.1.03750 | 

