330 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM1885C1H331JA01J

DigiKey Part Number
490-16776-2-ND - Tape & Reel (TR)
490-16776-1-ND - Cut Tape (CT)
490-16776-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM1885C1H331JA01J
Description
CAP CER 330PF 50V C0G/NP0 0603
Customer Reference
Detailed Description
330 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM1885C1H331JA01J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14.234
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.77000kr.0.77
10kr.0.41800kr.4.18
50kr.0.28940kr.14.47
100kr.0.25010kr.25.01
500kr.0.18466kr.92.33
1.000kr.0.16454kr.164.54
2.500kr.0.14342kr.358.55
5.000kr.0.13067kr.653.35
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.11678kr.1,167.80
20.000kr.0.10842kr.2,168.40
30.000kr.0.10423kr.3,126.90
50.000kr.0.09960kr.4,980.00
70.000kr.0.09689kr.6,782.30
100.000kr.0.09428kr.9,428.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.77000
Unit Price with VAT:kr.0.96250