
GRM1885C1H331JA01J | |
|---|---|
DigiKey Part Number | 490-16776-2-ND - Tape & Reel (TR) 490-16776-1-ND - Cut Tape (CT) 490-16776-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM1885C1H331JA01J |
Description | CAP CER 330PF 50V C0G/NP0 0603 |
Customer Reference | |
Detailed Description | 330 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM1885C1H331JA01J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.76000 | kr.0.76 |
| 10 | kr.0.41200 | kr.4.12 |
| 50 | kr.0.28540 | kr.14.27 |
| 100 | kr.0.24660 | kr.24.66 |
| 500 | kr.0.18208 | kr.91.04 |
| 1.000 | kr.0.16224 | kr.162.24 |
| 2.500 | kr.0.14141 | kr.353.53 |
| 5.000 | kr.0.12884 | kr.644.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.11514 | kr.1,151.40 |
| 20.000 | kr.0.10690 | kr.2,138.00 |
| 30.000 | kr.0.10277 | kr.3,083.10 |
| 50.000 | kr.0.09820 | kr.4,910.00 |
| 70.000 | kr.0.09553 | kr.6,687.10 |
| 100.000 | kr.0.09296 | kr.9,296.00 |
| Unit Price without VAT: | kr.0.76000 |
|---|---|
| Unit Price with VAT: | kr.0.95000 |

