
GRM1885C1H331GA01D | |
|---|---|
DigiKey Part Number | 490-11460-2-ND - Tape & Reel (TR) 490-11460-1-ND - Cut Tape (CT) 490-11460-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM1885C1H331GA01D |
Description | CAP CER 330PF 50V C0G/NP0 0603 |
Customer Reference | |
Detailed Description | 330 pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM1885C1H331GA01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.03000 | kr.1.03 |
| 10 | kr.0.57900 | kr.5.79 |
| 50 | kr.0.40760 | kr.20.38 |
| 100 | kr.0.35620 | kr.35.62 |
| 500 | kr.0.26838 | kr.134.19 |
| 1.000 | kr.0.24138 | kr.241.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.18019 | kr.720.76 |
| 8.000 | kr.0.17836 | kr.1,426.88 |
| 12.000 | kr.0.17741 | kr.2,128.92 |
| 20.000 | kr.0.17366 | kr.3,473.20 |
| 28.000 | kr.0.16872 | kr.4,724.16 |
| 40.000 | kr.0.16396 | kr.6,558.40 |
| Unit Price without VAT: | kr.1.03000 |
|---|---|
| Unit Price with VAT: | kr.1.28750 |

