33 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM1885C1H330JA01J

DigiKey Part Number
490-11459-2-ND - Tape & Reel (TR)
490-11459-1-ND - Cut Tape (CT)
490-11459-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM1885C1H330JA01J
Description
CAP CER 33PF 50V C0G/NP0 0603
Customer Reference
Detailed Description
33 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM1885C1H330JA01J Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Not For New Designs
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±5%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (53)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GRM1885C1H330GA01DMurata Electronics792490-9721-1-NDkr.0.95000Upgrade
GRM1885C2A330JA01DMurata Electronics56.778490-1339-1-NDkr.0.76000Upgrade
GCM1885C1H330JA16DMurata Electronics267.891490-4959-1-NDkr.1.20000Parametric Equivalent
GCM1885C1H330JA16JMurata Electronics6.835490-GCM1885C1H330JA16JCT-NDkr.1.20000Parametric Equivalent
GRM1885C1H330JA01DMurata Electronics1.229.136490-1415-1-NDkr.0.76000Parametric Equivalent
In-Stock: 19.621
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.76000kr.0.76
10kr.0.42500kr.4.25
50kr.0.29680kr.14.84
100kr.0.25680kr.25.68
500kr.0.19008kr.95.04
1.000kr.0.16953kr.169.53
2.500kr.0.14790kr.369.75
5.000kr.0.13490kr.674.50
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.12066kr.1,206.60
20.000kr.0.11213kr.2,242.60
30.000kr.0.10785kr.3,235.50
50.000kr.0.10312kr.5,156.00
70.000kr.0.10035kr.7,024.50
100.000kr.0.09769kr.9,769.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.76000
Unit Price with VAT:kr.0.95000