3000 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM1885C1H302JA01D

DigiKey Part Number
490-6384-2-ND - Tape & Reel (TR)
490-6384-1-ND - Cut Tape (CT)
490-6384-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM1885C1H302JA01D
Description
CAP CER 3000PF 50V C0G/NP0 0603
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
3000 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM1885C1H302JA01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 39.764
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.36000kr.3.60
50kr.0.24940kr.12.47
100kr.0.21480kr.21.48
500kr.0.15740kr.78.70
1.000kr.0.13979kr.139.79
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.11021kr.440.84
8.000kr.0.10072kr.805.76
12.000kr.0.09597kr.1,151.64
20.000kr.0.09071kr.1,814.20
28.000kr.0.08764kr.2,453.92
40.000kr.0.08468kr.3,387.20
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000