
GRM1885C1H301JA01D | |
---|---|
DigiKey Part Number | 490-1438-2-ND - Tape & Reel (TR) 490-1438-1-ND - Cut Tape (CT) 490-1438-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM1885C1H301JA01D |
Description | CAP CER 300PF 50V C0G/NP0 0603 |
Customer Reference | |
Detailed Description | 300 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM1885C1H301JA01D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.0.83000 | kr.0.83 |
10 | kr.0.48000 | kr.4.80 |
50 | kr.0.33540 | kr.16.77 |
100 | kr.0.29120 | kr.29.12 |
500 | kr.0.21696 | kr.108.48 |
1.000 | kr.0.19430 | kr.194.30 |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | kr.0.14536 | kr.581.44 |
8.000 | kr.0.13706 | kr.1,096.48 |
12.000 | kr.0.12957 | kr.1,554.84 |
20.000 | kr.0.12873 | kr.2,574.60 |
28.000 | kr.0.12155 | kr.3,403.40 |
40.000 | kr.0.12108 | kr.4,843.20 |
48.000 | kr.0.12085 | kr.5,800.80 |
96.000 | kr.0.12005 | kr.11,524.80 |
100.000 | kr.0.12001 | kr.12,001.00 |
Unit Price without VAT: | kr.0.83000 |
---|---|
Unit Price with VAT: | kr.1.03750 |