Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM1885C1H2R0CA01D

DigiKey Part Number
490-10713-2-ND - Tape & Reel (TR)
490-10713-1-ND - Cut Tape (CT)
490-10713-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM1885C1H2R0CA01D
Description
CAP CER 2PF 50V C0G/NP0 0603
Customer Reference
Detailed Description
2 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM1885C1H2R0CA01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±0.25pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 29.051
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.77000kr.0.77
10kr.0.41000kr.4.10
50kr.0.28540kr.14.27
100kr.0.24700kr.24.70
500kr.0.18278kr.91.39
1.000kr.0.16294kr.162.94
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.10442kr.417.68
8.000kr.0.09646kr.771.68
12.000kr.0.09250kr.1,110.00
20.000kr.0.09186kr.1,837.20
28.000kr.0.08478kr.2,373.84
40.000kr.0.08442kr.3,376.80
48.000kr.0.08091kr.3,883.68
96.000kr.0.08033kr.7,711.68
100.000kr.0.08030kr.8,030.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.77000
Unit Price with VAT:kr.0.96250