270 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM1885C1H271JA01D

DigiKey Part Number
490-1437-2-ND - Tape & Reel (TR)
490-1437-1-ND - Cut Tape (CT)
490-1437-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM1885C1H271JA01D
Description
CAP CER 270PF 50V C0G/NP0 0603
Customer Reference
Detailed Description
270 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM1885C1H271JA01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 30.969
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.90000kr.0.90
10kr.0.51400kr.5.14
50kr.0.36000kr.18.00
100kr.0.31250kr.31.25
500kr.0.23354kr.116.77
1.000kr.0.20923kr.209.23
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.16786kr.671.44
8.000kr.0.15474kr.1,237.92
12.000kr.0.14817kr.1,778.04
20.000kr.0.14090kr.2,818.00
28.000kr.0.13665kr.3,826.20
40.000kr.0.13256kr.5,302.40
Manufacturers Standard Package
Unit Price without VAT:kr.0.90000
Unit Price with VAT:kr.1.12500