
GRM1885C1H222JA01J | |
|---|---|
DigiKey Part Number | 490-6382-2-ND - Tape & Reel (TR) 490-6382-1-ND - Cut Tape (CT) 490-6382-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM1885C1H222JA01J |
Description | CAP CER 2200PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM1885C1H222JA01J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.26600 | kr.2.66 |
| 50 | kr.0.18260 | kr.9.13 |
| 100 | kr.0.15660 | kr.15.66 |
| 500 | kr.0.11310 | kr.56.55 |
| 1.000 | kr.0.09973 | kr.99.73 |
| 2.500 | kr.0.08567 | kr.214.17 |
| 5.000 | kr.0.07721 | kr.386.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.07027 | kr.702.70 |
| 20.000 | kr.0.06457 | kr.1,291.40 |
| 30.000 | kr.0.06172 | kr.1,851.60 |
| 50.000 | kr.0.05856 | kr.2,928.00 |
| 70.000 | kr.0.05671 | kr.3,969.70 |
| 100.000 | kr.0.05493 | kr.5,493.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

