
GRM1885C1H221JA01J | |
|---|---|
DigiKey Part Number | 490-11454-2-ND - Tape & Reel (TR) 490-11454-1-ND - Cut Tape (CT) 490-11454-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM1885C1H221JA01J |
Description | CAP CER 220PF 50V C0G/NP0 0603 |
Customer Reference | |
Detailed Description | 220 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM1885C1H221JA01J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.76000 | kr.0.76 |
| 10 | kr.0.40600 | kr.4.06 |
| 50 | kr.0.28280 | kr.14.14 |
| 100 | kr.0.24470 | kr.24.47 |
| 500 | kr.0.18056 | kr.90.28 |
| 1.000 | kr.0.16078 | kr.160.78 |
| 2.500 | kr.0.14009 | kr.350.22 |
| 5.000 | kr.0.12762 | kr.638.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.11403 | kr.1,140.30 |
| 20.000 | kr.0.10585 | kr.2,117.00 |
| 30.000 | kr.0.10176 | kr.3,052.80 |
| 50.000 | kr.0.09722 | kr.4,861.00 |
| 70.000 | kr.0.09457 | kr.6,619.90 |
| 100.000 | kr.0.09202 | kr.9,202.00 |
| Unit Price without VAT: | kr.0.76000 |
|---|---|
| Unit Price with VAT: | kr.0.95000 |

