
GRM1885C1H220GA01D | |
|---|---|
DigiKey Part Number | 490-11451-2-ND - Tape & Reel (TR) 490-11451-1-ND - Cut Tape (CT) 490-11451-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM1885C1H220GA01D |
Description | CAP CER 22PF 50V C0G/NP0 0603 |
Customer Reference | |
Detailed Description | 22 pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM1885C1H220GA01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.95000 | kr.0.95 |
| 10 | kr.0.52000 | kr.5.20 |
| 50 | kr.0.36520 | kr.18.26 |
| 100 | kr.0.31830 | kr.31.83 |
| 500 | kr.0.23788 | kr.118.94 |
| 1.000 | kr.0.21321 | kr.213.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.17131 | kr.685.24 |
| 8.000 | kr.0.15803 | kr.1,264.24 |
| 12.000 | kr.0.15138 | kr.1,816.56 |
| 20.000 | kr.0.14402 | kr.2,880.40 |
| 28.000 | kr.0.13972 | kr.3,912.16 |
| 40.000 | kr.0.13558 | kr.5,423.20 |
| Unit Price without VAT: | kr.0.95000 |
|---|---|
| Unit Price with VAT: | kr.1.18750 |

