
GRM1885C1H1R5CA01D | |
|---|---|
DigiKey Part Number | 490-10710-2-ND - Tape & Reel (TR) 490-10710-1-ND - Cut Tape (CT) 490-10710-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM1885C1H1R5CA01D |
Description | CAP CER 1.5PF 50V C0G/NP0 0603 |
Customer Reference | |
Detailed Description | 1.5 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM1885C1H1R5CA01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.77000 | kr.0.77 |
| 10 | kr.0.41000 | kr.4.10 |
| 50 | kr.0.28540 | kr.14.27 |
| 100 | kr.0.24700 | kr.24.70 |
| 500 | kr.0.18278 | kr.91.39 |
| 1.000 | kr.0.16294 | kr.162.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.13611 | kr.544.44 |
| 8.000 | kr.0.10324 | kr.825.92 |
| 12.000 | kr.0.09925 | kr.1,191.00 |
| 20.000 | kr.0.09857 | kr.1,971.40 |
| 28.000 | kr.0.09147 | kr.2,561.16 |
| 40.000 | kr.0.09109 | kr.3,643.60 |
| 48.000 | kr.0.08758 | kr.4,203.84 |
| 96.000 | kr.0.08696 | kr.8,348.16 |
| 100.000 | kr.0.08693 | kr.8,693.00 |
| Unit Price without VAT: | kr.0.77000 |
|---|---|
| Unit Price with VAT: | kr.0.96250 |

