GRM1885C1H1R2CA01J is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Murata Electronics
In Stock: 30.590
Unit Price: kr.0.76000
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: kr.0.03370
Datasheet

Parametric Equivalent


YAGEO
In Stock: 15.344
Unit Price: kr.0.70000
Datasheet

Parametric Equivalent


KEMET
In Stock: 3.460
Unit Price: kr.2.28000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.79035
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.26254
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.17190
Datasheet

Parametric Equivalent


YAGEO
In Stock: 419
Unit Price: kr.0.63000
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 9.935
Unit Price: kr.0.63000
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 3.840
Unit Price: kr.0.63000
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: kr.0.06018
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 6.714
Unit Price: kr.0.82000
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.13800
Datasheet
1.2 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM1885C1H1R2CA01J

DigiKey Part Number
GRM1885C1H1R2CA01J-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GRM1885C1H1R2CA01J
Description
CAP CER 1.2PF 50V C0G/NP0 0603
Customer Reference
Detailed Description
1.2 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM1885C1H1R2CA01J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
Capacitance
Tolerance
±0.25pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.11338kr.1,133.80
Manufacturers Standard Package
Unit Price without VAT:kr.0.11338
Unit Price with VAT:kr.0.14173