
GRM1885C1H1R2BA01D | |
|---|---|
DigiKey Part Number | 490-13344-2-ND - Tape & Reel (TR) 490-13344-1-ND - Cut Tape (CT) 490-13344-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM1885C1H1R2BA01D |
Description | CAP CER 1.2PF 50V C0G/NP0 0603 |
Customer Reference | |
Detailed Description | 1.2 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM1885C1H1R2BA01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.83000 | kr.0.83 |
| 10 | kr.0.46100 | kr.4.61 |
| 50 | kr.0.32000 | kr.16.00 |
| 100 | kr.0.27780 | kr.27.78 |
| 500 | kr.0.20672 | kr.103.36 |
| 1.000 | kr.0.18490 | kr.184.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.12491 | kr.499.64 |
| 8.000 | kr.0.10324 | kr.825.92 |
| 12.000 | kr.0.10262 | kr.1,231.44 |
| 20.000 | kr.0.10193 | kr.2,038.60 |
| 28.000 | kr.0.10151 | kr.2,842.28 |
| 40.000 | kr.0.10109 | kr.4,043.60 |
| 48.000 | kr.0.10090 | kr.4,843.20 |
| 96.000 | kr.0.10021 | kr.9,620.16 |
| 100.000 | kr.0.10017 | kr.10,017.00 |
| Unit Price without VAT: | kr.0.83000 |
|---|---|
| Unit Price with VAT: | kr.1.03750 |

