
GRM1885C1H1R0BA01J | |
|---|---|
DigiKey Part Number | 490-17835-2-ND - Tape & Reel (TR) 490-17835-1-ND - Cut Tape (CT) 490-17835-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM1885C1H1R0BA01J |
Description | CAP CER 1PF 50V C0G/NP0 0603 |
Customer Reference | |
Detailed Description | 1 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM1885C1H1R0BA01J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.83000 | kr.0.83 |
| 10 | kr.0.46100 | kr.4.61 |
| 50 | kr.0.32000 | kr.16.00 |
| 100 | kr.0.27780 | kr.27.78 |
| 500 | kr.0.20300 | kr.101.50 |
| 1.000 | kr.0.18490 | kr.184.90 |
| 2.500 | kr.0.16190 | kr.404.75 |
| 5.000 | kr.0.14807 | kr.740.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.13944 | kr.1,394.40 |
| 20.000 | kr.0.13927 | kr.2,785.40 |
| Unit Price without VAT: | kr.0.83000 |
|---|---|
| Unit Price with VAT: | kr.1.03750 |

