
GRM1885C1H182JA01J | |
|---|---|
DigiKey Part Number | 490-6380-2-ND - Tape & Reel (TR) 490-6380-1-ND - Cut Tape (CT) 490-6380-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM1885C1H182JA01J |
Description | CAP CER 1800PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1800 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM1885C1H182JA01J Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.29800 | kr.2.98 |
| 50 | kr.0.20160 | kr.10.08 |
| 100 | kr.0.17310 | kr.17.31 |
| 500 | kr.0.12554 | kr.62.77 |
| 1.000 | kr.0.11089 | kr.110.89 |
| 2.500 | kr.0.09558 | kr.238.95 |
| 5.000 | kr.0.08635 | kr.431.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.08253 | kr.825.30 |
| 20.000 | kr.0.07601 | kr.1,520.20 |
| 30.000 | kr.0.07274 | kr.2,182.20 |
| 50.000 | kr.0.06913 | kr.3,456.50 |
| 70.000 | kr.0.06702 | kr.4,691.40 |
| 100.000 | kr.0.06499 | kr.6,499.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

