
GRM1885C1H181GA01D | |
|---|---|
DigiKey Part Number | 490-11450-2-ND - Tape & Reel (TR) 490-11450-1-ND - Cut Tape (CT) 490-11450-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM1885C1H181GA01D |
Description | CAP CER 180PF 50V C0G/NP0 0603 |
Customer Reference | |
Detailed Description | 180 pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM1885C1H181GA01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.35000 | kr.1.35 |
| 10 | kr.0.77200 | kr.7.72 |
| 50 | kr.0.55160 | kr.27.58 |
| 100 | kr.0.48350 | kr.48.35 |
| 500 | kr.0.36946 | kr.184.73 |
| 1.000 | kr.0.33436 | kr.334.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.27368 | kr.1,094.72 |
| 8.000 | kr.0.25469 | kr.2,037.52 |
| 12.000 | kr.0.24520 | kr.2,942.40 |
| 20.000 | kr.0.23467 | kr.4,693.40 |
| 28.000 | kr.0.22852 | kr.6,398.56 |
| 40.000 | kr.0.22261 | kr.8,904.40 |
| Unit Price without VAT: | kr.1.35000 |
|---|---|
| Unit Price with VAT: | kr.1.68750 |

