Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM1885C1H130GA01D

DigiKey Part Number
490-12536-2-ND - Tape & Reel (TR)
490-12536-1-ND - Cut Tape (CT)
490-12536-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM1885C1H130GA01D
Description
CAP CER 13PF 50V C0G/NP0 0603
Customer Reference
Detailed Description
13 pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM1885C1H130GA01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.140
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.77000kr.0.77
10kr.0.44500kr.4.45
50kr.0.31220kr.15.61
100kr.0.27030kr.27.03
500kr.0.20086kr.100.43
1.000kr.0.17950kr.179.50
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.13963kr.558.52
8.000kr.0.11770kr.941.60
12.000kr.0.11701kr.1,404.12
20.000kr.0.11624kr.2,324.80
28.000kr.0.09556kr.2,675.68
40.000kr.0.09517kr.3,806.80
48.000kr.0.09498kr.4,559.04
96.000kr.0.09432kr.9,054.72
100.000kr.0.09428kr.9,428.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.77000
Unit Price with VAT:kr.0.96250