110 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM1885C1H111JA01D

DigiKey Part Number
490-1428-2-ND - Tape & Reel (TR)
490-1428-1-ND - Cut Tape (CT)
490-1428-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM1885C1H111JA01D
Description
CAP CER 110PF 50V C0G/NP0 0603
Customer Reference
Detailed Description
110 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM1885C1H111JA01D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Not For New Designs
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±5%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
06035A111JAT2AKYOCERA AVX006035A111JAT2A-NDkr.0.23169Direct
06031A111FAT2AKYOCERA AVX006031A111FAT2A-NDkr.0.67076Upgrade
06031A111GAT2AKYOCERA AVX006031A111GAT2A-NDkr.0.57967Upgrade
06031A111JAT2AKYOCERA AVX006031A111JAT2A-NDkr.0.21917Upgrade
06035A111GAT2AKYOCERA AVX006035A111GAT2A-NDkr.0.57967Upgrade
In-Stock: 36.481
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.89000kr.0.89
10kr.0.49500kr.4.95
50kr.0.34360kr.17.18
100kr.0.29860kr.29.86
500kr.0.22266kr.111.33
1.000kr.0.19933kr.199.33
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.15967kr.638.68
8.000kr.0.14710kr.1,176.80
12.000kr.0.14080kr.1,689.60
20.000kr.0.13382kr.2,676.40
28.000kr.0.12974kr.3,632.72
40.000kr.0.12582kr.5,032.80
Manufacturers Standard Package
Unit Price without VAT:kr.0.89000
Unit Price with VAT:kr.1.11250