
GRM1885C1H111JA01D | |
|---|---|
DigiKey Part Number | 490-1428-2-ND - Tape & Reel (TR) 490-1428-1-ND - Cut Tape (CT) 490-1428-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM1885C1H111JA01D |
Description | CAP CER 110PF 50V C0G/NP0 0603 |
Customer Reference | |
Detailed Description | 110 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM1885C1H111JA01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.89000 | kr.0.89 |
| 10 | kr.0.49500 | kr.4.95 |
| 50 | kr.0.34360 | kr.17.18 |
| 100 | kr.0.29860 | kr.29.86 |
| 500 | kr.0.22266 | kr.111.33 |
| 1.000 | kr.0.19933 | kr.199.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.15967 | kr.638.68 |
| 8.000 | kr.0.14710 | kr.1,176.80 |
| 12.000 | kr.0.14080 | kr.1,689.60 |
| 20.000 | kr.0.13382 | kr.2,676.40 |
| 28.000 | kr.0.12974 | kr.3,632.72 |
| 40.000 | kr.0.12582 | kr.5,032.80 |
| Unit Price without VAT: | kr.0.89000 |
|---|---|
| Unit Price with VAT: | kr.1.11250 |

