
GRM1885C1H102JA01J | |
|---|---|
DigiKey Part Number | 490-6379-2-ND - Tape & Reel (TR) 490-6379-1-ND - Cut Tape (CT) 490-6379-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM1885C1H102JA01J |
Description | CAP CER 1000PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM1885C1H102JA01J Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.24100 | kr.2.41 |
| 50 | kr.0.16100 | kr.8.05 |
| 100 | kr.0.13760 | kr.13.76 |
| 500 | kr.0.09852 | kr.49.26 |
| 1.000 | kr.0.08660 | kr.86.60 |
| 2.500 | kr.0.07405 | kr.185.12 |
| 5.000 | kr.0.06653 | kr.332.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.06036 | kr.603.60 |
| 20.000 | kr.0.05529 | kr.1,105.80 |
| 30.000 | kr.0.05275 | kr.1,582.50 |
| 50.000 | kr.0.04994 | kr.2,497.00 |
| 70.000 | kr.0.04830 | kr.3,381.00 |
| 100.000 | kr.0.04672 | kr.4,672.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

