
GRM1885C1H101JA01J | |
|---|---|
DigiKey Part Number | 490-9684-2-ND - Tape & Reel (TR) 490-9684-1-ND - Cut Tape (CT) 490-9684-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM1885C1H101JA01J |
Description | CAP CER 100PF 50V C0G/NP0 0603 |
Customer Reference | |
Detailed Description | 100 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM1885C1H101JA01J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.36100 | kr.3.61 |
| 50 | kr.0.24980 | kr.12.49 |
| 100 | kr.0.21490 | kr.21.49 |
| 500 | kr.0.15774 | kr.78.87 |
| 1.000 | kr.0.14011 | kr.140.11 |
| 2.500 | kr.0.12158 | kr.303.95 |
| 5.000 | kr.0.11042 | kr.552.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.09836 | kr.983.60 |
| 20.000 | kr.0.09104 | kr.1,820.80 |
| 30.000 | kr.0.08738 | kr.2,621.40 |
| 50.000 | kr.0.08332 | kr.4,166.00 |
| 70.000 | kr.0.08095 | kr.5,666.50 |
| 100.000 | kr.0.07867 | kr.7,867.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

