1200 pF ±5% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM1885C1E122JA01D

DigiKey Part Number
490-11429-2-ND - Tape & Reel (TR)
490-11429-1-ND - Cut Tape (CT)
490-11429-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM1885C1E122JA01D
Description
CAP CER 1200PF 25V C0G/NP0 0603
Customer Reference
Detailed Description
1200 pF ±5% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM1885C1E122JA01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13.604
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.89000kr.0.89
10kr.0.48800kr.4.88
50kr.0.33980kr.16.99
100kr.0.29480kr.29.48
500kr.0.21962kr.109.81
1.000kr.0.19654kr.196.54
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.15734kr.629.36
8.000kr.0.14489kr.1,159.12
12.000kr.0.13867kr.1,664.04
20.000kr.0.13177kr.2,635.40
28.000kr.0.12774kr.3,576.72
40.000kr.0.12386kr.4,954.40
Manufacturers Standard Package
Unit Price without VAT:kr.0.89000
Unit Price with VAT:kr.1.11250