4.7 µF ±20% 16V Ceramic Capacitor X5R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM185R61C475ME11D

DigiKey Part Number
490-16347-2-ND - Tape & Reel (TR)
490-16347-1-ND - Cut Tape (CT)
490-16347-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM185R61C475ME11D
Description
CAP CER 4.7UF 16V X5R 0603
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
4.7 µF ±20% 16V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM185R61C475ME11D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±20%
Thickness (Max)
0.020" (0.50mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8.275
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.46000kr.1.46
10kr.0.84300kr.8.43
50kr.0.60480kr.30.24
100kr.0.53130kr.53.13
500kr.0.40816kr.204.08
1.000kr.0.37019kr.370.19
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.30448kr.1,217.92
8.000kr.0.28401kr.2,272.08
12.000kr.0.27376kr.3,285.12
20.000kr.0.26240kr.5,248.00
28.000kr.0.25576kr.7,161.28
40.000kr.0.24938kr.9,975.20
Manufacturers Standard Package
Unit Price without VAT:kr.1.46000
Unit Price with VAT:kr.1.82500