
GRM185R61C105KE44J | |
|---|---|
DigiKey Part Number | 490-6372-2-ND - Tape & Reel (TR) 490-6372-1-ND - Cut Tape (CT) 490-6372-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM185R61C105KE44J |
Description | CAP CER 1UF 16V X5R 0603 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 16V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM185R61C105KE44J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.020" (0.50mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.20000 | kr.1.20 |
| 10 | kr.0.68300 | kr.6.83 |
| 50 | kr.0.48540 | kr.24.27 |
| 100 | kr.0.40380 | kr.40.38 |
| 500 | kr.0.27960 | kr.139.80 |
| 1.000 | kr.0.24983 | kr.249.83 |
| 2.500 | kr.0.21890 | kr.547.25 |
| 5.000 | kr.0.20321 | kr.1,016.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.19468 | kr.1,946.80 |
| 20.000 | kr.0.19308 | kr.3,861.60 |
| 30.000 | kr.0.19225 | kr.5,767.50 |
| 50.000 | kr.0.19130 | kr.9,565.00 |
| 70.000 | kr.0.19073 | kr.13,351.10 |
| 100.000 | kr.0.19018 | kr.19,018.00 |
| 120.000 | kr.0.18991 | kr.22,789.20 |
| 240.000 | kr.0.18898 | kr.45,355.20 |
| 250.000 | kr.0.18892 | kr.47,230.00 |
| Unit Price without VAT: | kr.1.20000 |
|---|---|
| Unit Price with VAT: | kr.1.50000 |

