4.7 µF ±10% 10V Ceramic Capacitor X5R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM185R61A475KE11D

DigiKey Part Number
490-11988-2-ND - Tape & Reel (TR)
490-11988-1-ND - Cut Tape (CT)
490-11988-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM185R61A475KE11D
Description
CAP CER 4.7UF 10V X5R 0603
Customer Reference
Detailed Description
4.7 µF ±10% 10V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM185R61A475KE11D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.206
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.98000kr.2.98
10kr.1.78800kr.17.88
50kr.1.32880kr.66.44
100kr.1.18880kr.118.88
500kr.0.95188kr.475.94
1.000kr.0.87891kr.878.91
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.74739kr.2,989.56
8.000kr.0.70788kr.5,663.04
12.000kr.0.68808kr.8,256.96
20.000kr.0.66614kr.13,322.80
28.000kr.0.65331kr.18,292.68
40.000kr.0.64097kr.25,638.80
Manufacturers Standard Package
Unit Price without VAT:kr.2.98000
Unit Price with VAT:kr.3.72500