10 µF ±20% 6.3V Ceramic Capacitor X5R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM185R60J106ME15D

DigiKey Part Number
490-10467-2-ND - Tape & Reel (TR)
490-10467-1-ND - Cut Tape (CT)
490-10467-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM185R60J106ME15D
Description
CAP CER 10UF 6.3V X5R 0603
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
10 µF ±20% 6.3V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM185R60J106ME15D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25.844
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.39000kr.1.39
10kr.0.79300kr.7.93
50kr.0.56680kr.28.34
100kr.0.49770kr.49.77
500kr.0.38090kr.190.45
1.000kr.0.34496kr.344.96
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.28289kr.1,131.56
8.000kr.0.26351kr.2,108.08
12.000kr.0.25381kr.3,045.72
20.000kr.0.24305kr.4,861.00
28.000kr.0.23677kr.6,629.56
40.000kr.0.23073kr.9,229.20
Manufacturers Standard Package
Unit Price without VAT:kr.1.39000
Unit Price with VAT:kr.1.73750