
GRM185R60G475ME15D | |
|---|---|
DigiKey Part Number | 490-3891-2-ND - Tape & Reel (TR) 490-3891-1-ND - Cut Tape (CT) 490-3891-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM185R60G475ME15D |
Description | CAP CER 4.7UF 4V X5R 0603 |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 4V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM185R60G475ME15D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.020" (0.50mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.90000 | kr.1.90 |
| 10 | kr.1.12200 | kr.11.22 |
| 50 | kr.0.81400 | kr.40.70 |
| 100 | kr.0.72020 | kr.72.02 |
| 500 | kr.0.56198 | kr.280.99 |
| 1.000 | kr.0.51329 | kr.513.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.42775 | kr.1,711.00 |
| 8.000 | kr.0.40141 | kr.3,211.28 |
| 12.000 | kr.0.38823 | kr.4,658.76 |
| 20.000 | kr.0.37362 | kr.7,472.40 |
| 28.000 | kr.0.36508 | kr.10,222.24 |
| 40.000 | kr.0.35687 | kr.14,274.80 |
| Unit Price without VAT: | kr.1.90000 |
|---|---|
| Unit Price with VAT: | kr.2.37500 |

