
GRM185R60G106ME15D | |
|---|---|
DigiKey Part Number | 490-GRM185R60G106ME15DTR-ND - Tape & Reel (TR) 490-GRM185R60G106ME15DCT-ND - Cut Tape (CT) 490-GRM185R60G106ME15DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM185R60G106ME15D |
Description | CAP CER 10UF 4V X5R 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 4V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM185R60G106ME15D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.020" (0.50mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.39000 | kr.1.39 |
| 10 | kr.0.79300 | kr.7.93 |
| 50 | kr.0.56680 | kr.28.34 |
| 100 | kr.0.49770 | kr.49.77 |
| 500 | kr.0.38090 | kr.190.45 |
| 1.000 | kr.0.34496 | kr.344.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.28289 | kr.1,131.56 |
| 8.000 | kr.0.26351 | kr.2,108.08 |
| 12.000 | kr.0.25381 | kr.3,045.72 |
| 20.000 | kr.0.24305 | kr.4,861.00 |
| 28.000 | kr.0.23677 | kr.6,629.56 |
| 40.000 | kr.0.23073 | kr.9,229.20 |
| Unit Price without VAT: | kr.1.39000 |
|---|---|
| Unit Price with VAT: | kr.1.73750 |

