
GRM185C81A105KE36D | |
|---|---|
DigiKey Part Number | 490-11987-2-ND - Tape & Reel (TR) 490-11987-1-ND - Cut Tape (CT) 490-11987-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM185C81A105KE36D |
Description | CAP CER 1UF 10V X6S 0603 |
Customer Reference | |
Detailed Description | 1 µF ±10% 10V Ceramic Capacitor X6S 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM185C81A105KE36D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.020" (0.50mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1608X6S1A105K080AC | TDK | 990 | 445-14201-1-ND | kr.0.70000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.39000 | kr.1.39 |
| 10 | kr.0.79300 | kr.7.93 |
| 50 | kr.0.56680 | kr.28.34 |
| 100 | kr.0.49770 | kr.49.77 |
| 500 | kr.0.38090 | kr.190.45 |
| 1.000 | kr.0.34496 | kr.344.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.28289 | kr.1,131.56 |
| 8.000 | kr.0.26351 | kr.2,108.08 |
| 12.000 | kr.0.25381 | kr.3,045.72 |
| 20.000 | kr.0.24305 | kr.4,861.00 |
| 28.000 | kr.0.23677 | kr.6,629.56 |
| 40.000 | kr.0.23073 | kr.9,229.20 |
| Unit Price without VAT: | kr.1.39000 |
|---|---|
| Unit Price with VAT: | kr.1.73750 |

