
GRM15XR71C472KA86D | |
|---|---|
DigiKey Part Number | 490-8264-2-ND - Tape & Reel (TR) 490-8264-1-ND - Cut Tape (CT) 490-8264-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM15XR71C472KA86D |
Description | CAP CER 4700PF 16V X7R 0402 |
Customer Reference | |
Detailed Description | 4700 pF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM15XR71C472KA86D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.012" (0.30mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.77000 | kr.0.77 |
| 10 | kr.0.43700 | kr.4.37 |
| 50 | kr.0.30340 | kr.15.17 |
| 100 | kr.0.26300 | kr.26.30 |
| 500 | kr.0.19496 | kr.97.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.13873 | kr.1,387.30 |
| Unit Price without VAT: | kr.0.77000 |
|---|---|
| Unit Price with VAT: | kr.0.96250 |

